DP5772AH

Keysight
372-DP5772AH
DP5772AH

Mfr.:

Description:
Power Supplies - Rack Mount Calibration Plan - Return to Keysight - 3 years

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 kW
380 VAC to 480 VAC
1 Output
200 V
25 A
Industrial
598.2 mm
422.9 mm
43.6 mm
DP 5700 Series
Brand: Keysight
Dimensions: 598.2 mm x 422.9 mm x 43.6 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 25 A
Output Voltage-Channel 1: 200 V
Product: DC Power Supply
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP5700 DC Power Supplies

Keysight Technologies DP5700 DC Power Supplies are compact and secure, designed to maximize space efficiency in lab and production environments. The 1.5kW models are half-rack width, while the 3.4kW,5kW, and 7.5kW models are full-rack width, both only 1U high. The Keysight DP5700 includes a removable SD memory that supports sensitive security applications, enabling safe movement of test equipment between confidential spaces. Flexible system scaling is possible by connecting up to 12 units in parallel (3.4kW, 5kW, and 7.5kW models) to increase current or two in series to increase voltage. Validate complex power devices faster, in less space, with no compromise on performance.
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11 213,18 € 11 213,18 €