11016

Keystone Electronics
534-11016
11016

Mfr.:

Description:
Test Plugs & Test Jacks WH Test Point Jack .378 x .125, .187" D

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
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
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 2 147,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Jack
Horizontal
White
Gold
Brand: Keystone Electronics
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 9.6 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 11000
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 2,861 g
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
8536699099
CNHTS:
8536610000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366199
BRHTS:
85366990
ECCN:
EAR99

PTFE Insulated Test Point Jacks & Accessories

Keystone Electronics PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks feature a space saving design for high density packaging, as well as outstanding electrical, mechanical, thermal, and chemical properties. The Keystone PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks are RoHS compliant and provide greater pull-out strength and high torque resistance. These components are ideal for high quality terminal and connector applications.