KTC2110ECAA-TR

Kinetic Technologies
389-KTC2110ECAA-TR
KTC2110ECAA-TR

Mfr.:

Description:
Switching Voltage Regulators 3MHz High efficiency Low Iq Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,478 € 4,78 €
0,43 € 10,75 €
0,377 € 37,70 €
0,352 € 88,00 €
0,336 € 168,00 €
0,323 € 323,00 €
Full Reel (Order in multiples of 3000)
0,307 € 921,00 €
0,30 € 1 800,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-9
Boost
5 V
1 A
1 Output
2.5 V
5.5 V
55 uA
3 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Kinetic Technologies
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low IQ Synchronous Boost
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTC2110 Low IQ Synchronous Boost Converter

Kinetic KTC2110 Low IQ Synchronous Boost Converter features a high-efficiency, micropower synchronous boost for Lithium-Ion/Polymer battery applications. It offers true output disconnect to achieve a shutdown quiescent current of less than 1.0µA, extending battery life. High efficiency over a wide output current range is achieved by selecting PWM/PFM mode automatically depending on the output load conditions. A Pass-Through mode allows the user to transfer the input power directly to the output (not boosting) with over-current protection.