KTS1650BEVG-TR

Kinetic Technologies
389-KTS1650BEVG-TR
KTS1650BEVG-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 4 Amp Over-Voltage Protection IC with Sense Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16 314

Stock:
16 314 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,733 € 7,33 €
0,695 € 17,38 €
0,571 € 57,10 €
0,507 € 126,75 €
0,455 € 227,50 €
0,32 € 320,00 €
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  
OVP
1 Output
4.5 A
36 mOhms
2.3 V to 28 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
KTS1650B
Reel
Cut Tape
Brand: Kinetic Technologies
Pd - Power Dissipation: 1.6 W
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTS1650B Power Switch IC

Kinetic Technologies KTS1650B Power Switch IC Overvoltage Protection(OVP) device features an ultra-low 36mΩ (typical) on-resistance high current integrated MOSFET. This KTS1650B power switch IC actively protects low voltage systems from voltage supply faults up to +28VDC. The internal clamp protects the device from surges up to 200V. This input voltage exceeding the overvoltage threshold will cause the internal MOSFET to turn off, preventing excessive voltage from damaging downstream devices. The KTS1650B power switch IC features thermal shutdown, short circuit protection, and a 15ms internal startup debounce. This power switch IC operates at a 2.3V to 28V input voltage range, up to 4.5A continuous current capability, and -40°C to 85°C temperature range. The KTS1650B power switch IC is ideally used in smartphones, tablets, and mobile internet devices.