APG1005SYC-T

Kingbright
604-APG1005SYCT
APG1005SYC-T

Mfr.:

Description:
Single Colour LEDs 1.0X0.5MM ULTRA THIN 589nm YELLOW SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 350

Stock:
9 350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,178 € 1,78 €
0,126 € 12,60 €
0,101 € 50,50 €
0,094 € 94,00 €
0,087 € 174,00 €
Full Reel (Order in multiples of 4000)
0,081 € 324,00 €
0,071 € 568,00 €
0,07 € 1 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0402 (1005 metric)
589 nm
Yellow
20 mA
2.05 V
60 mW
Colorless
0.6 mm x 0.5 mm
Rectangular
Water Clear
Minikin-Air
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.5 mm
Viewing Angle: 120 deg
Part # Aliases: KPG-1005SYC-TT
Unit Weight: 0,454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs are robust LEDs in ultra-thin packaging. The Minikin-Air series comes in a 0.2mm thickness SMD package that is only ¼ of the total thickness compared to conventional 0603 SMD LEDs. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.