FPC07182

Knowles Dielectric Labs
766-FPC07182
FPC07182

Mfr.:

Description:
Signal Conditioning Directional Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
REACH - SVHC:
Signal Conditioning
Couplers
30 GHz
20 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Bulk
Brand: Knowles Dielectric Labs
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Coupler
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
8548009099
CNHTS:
8517799000
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,39 € 26,39 €
22,56 € 225,60 €
22,55 € 451,00 €
20,73 € 1 036,50 €
18,78 € 1 878,00 €
18,77 € 3 754,00 €
15,07 € 7 535,00 €