SFCDL5000333MX1

Knowles Syfer
843-SFCDL5000333MX1
SFCDL5000333MX1

Mfr.:

Description:
EMI Feedthrough Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
SFCD
LC Filter
0.033 uF
500 VDC
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Brand: Knowles Syfer
Diameter: 6.35 mm
Lead Diameter: 0.7 mm
Length: 11.85 mm
Product: Feedthrough Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 12 - 32
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
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFCD Hexagonal EMI Feedthrough Filters

Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters combine a 12-32 UNEF thread with a 6.35mm (0.250") hexagonal head. The series is available in a capacitance range from 10pF to 680nF with C0G or X7R dielectric material. These threaded EMI filters offer a working voltage range of 50VDC to 500VDC, and 500VDC is rated for operation at 115VAC, 400Hz. Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters range from M2.5 to M8, with UNC UNF and UNEF alternatives in the C section, L-C, T, and pi sections. Typical applications include aerospace, communications, and microwave modules.

Availability

Stock:
Not Available

Pricing (EUR)