HAZ 20000-SBI/SP1

LEM
61-HAZ20000-SBI/SP1
HAZ 20000-SBI/SP1

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
20 kA
Open Loop
10 us
1 %
0 Hz to 3 kHz
Brand: LEM
Height: 160 mm
Length: 250 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 15 V
Output Type: Current
Product Type: Industrial Current Sensors
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 15.25 V
Supply Voltage - Min: 14.75 V
Type: Current Transducer
Width: 50 mm
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
9030333800
Origin Classifications
Country of Origin:
Japan
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
14 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 008,97 € 4 017,94 €
1 969,74 € 11 818,44 €