28B0375-400

Laird
875-28B0375-400
28B0375-400

Mfr.:

Description:
Ferrite Cable Cores 81ohms 100MHz 5.08mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
81 Ohms
5.08 mm
9.52 mm
4.83 mm
Bulk
28
Brand: Laird
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 6000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 1,100 g
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
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
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
28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

In Stock: 19 143

Stock:
19 143
Can Dispatch Immediately
On Order:
24 000
Expected 02/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,224 € 2,24 €
0,195 € 4,88 €
0,175 € 8,75 €
0,156 € 15,60 €
0,132 € 33,00 €
0,117 € 58,50 €
0,102 € 102,00 €
0,089 € 534,00 €