SLC80482201S

Lantronix
515-SLC80482201S
SLC80482201S

Mfr.:

Description:
Servers RJ45 SERIAL 48-PORT AC-DUAL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Advanced Console Managers
300 b/s to 230.4 kb/s
48 Port
RS-232
100 V
240 V
0 C
+ 50 C
Bulk
Brand: Lantronix
Description/Function: SLC 8000 Advanced Console Server that Provides Secure Remote Access to IT Equipment While Reducing Deployment Costs and Time
Dimensions: 305 mm x 438 mm x 44 mm
Power Consumption: 30 W
Product Type: Servers
Security: With Security
Series: SLC8000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SLC
Unit Weight: 7 kg
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
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 188,45 € 4 188,45 €