LCMXO2-2000HE-4TG100I

Lattice
842-XO22000HE4TG100I
LCMXO2-2000HE-4TG100I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
2112 LE
1056 ALM
74 kbit
79 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
Brand: Lattice
Distributed RAM: 16 kbit
Embedded Block RAM - EBR: 74 kbit
Maximum Operating Frequency: 269 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 264 LAB
Operating Supply Current: 82 uA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 170 kbit
Tradename: MachXO2
Unit Weight: 657 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 1 076,40 €