LCMXO2-4000HC-5TG144I

Lattice
842-XO24000HC5TG144I
LCMXO2-4000HC-5TG144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 3.3V 5 Spd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
4320 LE
2160 ALM
92 kbit
114 I/O
2.375 V
3.6 V
- 40 C
+ 100 C
SMD/SMT
TQFP-144
Tray
Brand: Lattice
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 92 kbit
Maximum Operating Frequency: 323 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 540 LAB
Operating Supply Current: 128 uA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 222 kbit
Tradename: MachXO2
Unit Weight: 1,319 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
120
Expected 17/08/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,11 € 21,11 €
18,40 € 460,00 €
17,72 € 2 126,40 €