83A-CBSA-1.5X4.0X0.8

LeaderTech
861-83AA154008
83A-CBSA-1.5X4.0X0.8

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.5X4 TH RF Shield 2-Piece
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
56,59 € 56,59 €
37,39 € 373,90 €
37,38 € 747,60 €
36,17 € 3 617,00 €
36,16 € 9 401,60 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Through Hole Pin
101.6 mm
38.1 mm
20.32 mm
CBS 80
Bulk
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 20
Subcategory: EMI/RFI
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
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.