SMS-406C

LeaderTech
861-SMS-406C
SMS-406C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.326X1.45X0.2 NON-VENT COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
36.83 mm
33.6804 mm
5.08 mm
SMS
Bulk
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 300
Subcategory: EMI/RFI
Unit Weight: 2,487 g
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
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 1 283

Stock:
1 283 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,775 € 0,78 €
0,548 € 5,48 €
0,493 € 12,33 €
0,432 € 43,20 €
0,397 € 119,10 €
0,384 € 230,40 €
0,354 € 955,80 €
0,345 € 1 759,50 €