SMS-452C

LeaderTech
861-SMS-452C
SMS-452C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.034X1.034X0.07 NON-VENT COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
26.2636 mm
26.2636 mm
1.778 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 300
Subcategory: EMI/RFI
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
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,39 € 23,90 €
2,15 € 53,75 €
1,96 € 196,00 €
Full Reel (Order in multiples of 300)
1,84 € 552,00 €
1,66 € 996,00 €
1,54 € 1 386,00 €
1,46 € 3 504,00 €