RLD121M2WBKF1845

Lelon
140-RLD121M2WBK-1845
RLD121M2WBKF1845

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,32 € 13,32 €
7,97 € 79,70 €
4,81 € 481,00 €

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
120 uF
450 VDC
18 mm
45 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
945 mA
- 25 C
+ 105 C
Straight
Radial
RLD
Bulk
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

E-Cap Supercapacitors

Lelon E-Cap Supercapacitors are comprised of radial and SMD type capacitors in a wide capacitance range with ±20% tolerances and a +105°C or +125°C, 4k hours to 20k hours assured life expectancy range. The various types of supercapacitors offer long-life, high-temperature, or low ESR options.