LI-AR0231-AP0200-GMSL2-200H

Leopard Imaging
931-LI-AR0231-AP00H
LI-AR0231-AP0200-GMSL2-200H

Mfr.:

Description:
Cameras & Camera Modules ONSemi AR0231 SensorONSemi AP0200 ISPMaximum Resolution: 1920H x 1024VLens: FOV H 60 / 120 / 200 (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
532,17 € 532,17 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Cameras
Sensor Modules
1920 x 1020
ON SEMI 2.3MP CMOS Sensor AR0231
28.7 fps
9 V to 19 V
Color
- 40 C
+ 85 C
30 mm x 30 mm x 29.2 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

LI-AR0231-AP0200-GMSL2-xxxH Camera

Leopard Imaging LI-AR0231-AP0200-GMSL2-xxxH Camera is equipped with on semi 1/2.7" 2.3MP CMOS digital image sensor AR0231, AP0200 ISP, and Maxim GMSL2 serializer MAX9295A/B. This camera has 1920H x 1020V active pixels and a 3.0µm x 3.0µm pixel size. This camera outputs fine-tuned YUV422 image data with supported WDR (Wide Dynamic Range). The LI-AR0231-AP0200-GMSL2-xxxH camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. The Leopard Imaging LI-AR0231-AP0200-GMSL2-xxxH camera is ideally used for automotive ADAS and ADAS + viewing fusion.