07985001ZXS

Littelfuse
576-07985001ZXS
07985001ZXS

Mfr.:

Description:
Fuse Holders MDB5 PDM 32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
20
Expected 12/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,80 € 108,80 €
87,68 € 438,40 €
74,65 € 746,50 €
70,33 € 4 219,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
MDB5
Fuse Modules
MEGA, MIDI
Power Distribution
Chassis Mount
5 Pole
200 A
32 VDC
Threaded Stud
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
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
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

MDB5 5-Way Power Distribution Fuse Holders

Littelfuse MDB5 5-Way Power Distribution Fuse Holders are sealed high-current power distribution boxes using MIDI® and MEGA® type fuses. Littelfuse MDB5 Fuse Holders are designed to handle standard voltage (32V) and the 70V (48V application) MIDI and MEGA fuses. Built for rugged environments, the MDB5 provides IP67/69K fuse sealing and seals all input and output connections.