202JH1K

Littelfuse
803-202JH1K
202JH1K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% DO41
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
0,671 € 0,67 €
0,508 € 5,08 €
0,438 € 10,95 €
0,36 € 36,00 €
0,313 € 156,50 €
0,282 € 282,00 €
0,262 € 1 310,00 €
0,224 € 2 240,00 €
0,214 € 5 350,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3892 K
2 kOhms
10 %
PCB Mount
Axial
- 55 C
+ 300 C
0.11 in
0.17 in
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Tradename: US Sensor
Type: NTC
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.