59010-1-S-02-A

Littelfuse
934-59010-1-S-02-A
59010-1-S-02-A

Mfr.:

Description:
Proximity Sensors SUB-MIN FIRECRACKER REED SENSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,17 € 10,17 €
7,97 € 79,70 €
7,11 € 711,00 €
6,67 € 1 334,00 €
6,45 € 3 225,00 €
6,40 € 6 400,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
6 mm
Wire
SPST-NO
Barrel Size: 3 mm
Brand: Littelfuse
Description/Function: Sub-miniature Firecracker reed sensor
Length: 9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 350 mA
Operating Supply Voltage: 175 V
Packaging: Bulk
Series: 59010
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 175 V
Tradename: Hamlin
Unit Weight: 4,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59010 Sub-Miniature Firecracker Sensors

Littelfuse 59010 Sub-Miniature Firecracker Sensors are sub-miniature cylindrical reed sensors with a 3mm diameter and 9mm length and normally open contact. These magnetically operated proximity sensors are capable of switching up to 170VDC at 10W. Their compact size requires only a 3mm diameter hole. They offer hermetically sealed contacts and easy installation. Littelfuse 59010 Sub-Miniature Firecracker Sensors are ideal for battery-powered applications because the contacts do not draw power in a nonactivated state. Typical applications include position and limit sensing, security system switches, level sensing, and linear actuators. The 57022 actuator is sold separately.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.