ASMD100-2

Littelfuse
650-ASMD100-2
ASMD100-2

Mfr.:

Description:
Resettable Fuses - PPTC .9/.9A 30V 40A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
ASMD
PCB Mount
SMD/SMT
900 mA
30 V
2.16 A
40 A
480 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Height: 3 mm
Length: 7.98 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: AEC-Q200
Width: 5.44 mm
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
8535100000
CNHTS:
8535100000
USHTS:
8535100040
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
PolySwitch Surface-Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computers and consumer electronics against temporary overcurrent faults. Package sizes range from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (per AECQ200). As a result, these PTCs are suitable for protecting electronic control units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Availability

Stock:

RoHS Version

Littelfuse ASMD100F-2
Littelfuse
Resettable Fuses - PPTC .9A 30V SMD AEC-Q200