DCNHE100QF24-F

Littelfuse
576-DCNHE100QF24-F
DCNHE100QF24-F

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR 100A 1KV 24Vcoil P NOaux Fem

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
SPST (1 Form A)
24 VDC
100 A
Single
1 kVDC
Brand: Littelfuse
Contact Termination: Wire Leads
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Number of Poles: 1 Pole
Packaging: Bulk
Product: Relay
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Type: Contactor Relay
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
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
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
DCNH Electromechanical Contactor Relays

Littelfuse DCNH Electromechanical Contactor Relays feature high-voltage DC switching capabilities to control and interrupt high-power DC circuits safely. These relays are housed in a robust, sealed construction built for reliability in harsh environments with protection against dust, moisture, and arc leakage. The DCNH contactor relays include bidirectional and non-polarized operation, which supports flexible system integration across a wide range of applications. These relays provide simplified installations and secure connections in a compact integrated design for a space-saving form factor. Typical applications include battery energy systems, storage devices, electric vehicles, electrified mobility platforms, industrial power distribution, control systems, charging infrastructure, and high-power DC switching.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
78
Expected 11/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,46 € 39,46 €
35,35 € 353,50 €
33,76 € 844,00 €
32,59 € 1 629,50 €
31,13 € 3 113,00 €
30,82 € 7 705,00 €