SPDN-C120-2S

Littelfuse
576-SPDN-C120-2S
SPDN-C120-2S

Mfr.:

Description:
Industrial Surge Protectors SPD, NEMA, 50KA, 120V, Split

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Conduit Mount
Cable
120 VAC
50 kA
- 35 C
+ 85 C
IP20
NEMA 4X
5.02 in
3.25 in
2.93 in
SPDN-C
Brand: Littelfuse
Frequency Range: 50 Hz to 60 Hz
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
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
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPDN Surge Protective Devices

Littelfuse SPDN Surge Protective Devices (SPDs) protect equipment from high-energy transient overvoltage events. The SPDs offer more direct modes of protection within a small package, including L-N, L-G, and N-G. The Littelfuse SPDN SPDs feature a stacked, thermally protected Metal Oxide Varistor (MOV) design, clamping capability, and an external LED indicator. The SPDN series operates with a 50kA to 130kA max surge current rating range and within a 50Hz to 60Hz frequency range. The SPDs are RoHS/REACH compliant and ideal for construction, food/beverage, HVAC/refrigeration (HVAC/R), light industrial, water/wastewater, and oil and gas applications.

Availability

Stock: