V14H30PL3T

Littelfuse
576-V14H30PL3T
V14H30PL3T

Mfr.:

Description:
Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
HMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
17 mm
3 kA
32 J
5550 pF
- 55 C
+ 125 C
Reel
Brand: Littelfuse
Height: 20 mm
Lead Spacing: 8.5 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tradename: HMOV
Type: Radial Lead
Width: 5 mm
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
8533404000
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
AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

HMOV™ Varistor Series

Littelfuse HMOV™ Varistor Series is the first varistor to operate in a maximum ambient temperature of +125°C with 2500V isolation voltage. The Radial Leaded Varistors’ maximum peak surge current is rated up to 10kA (8/20µs pulse). Littelfuse HMOV Varistor Series features a wide operating voltage range and is available in three disk sizes: 10mm, 14mm, and 20mm. HMOV varistors offer protection against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,531 € 1 858,50 €
0,512 € 2 560,00 €

Similar Products