VM110-00-22

Littelfuse
576-VM110-00-22
VM110-00-22

Mfr.:

Description:
Industrial Relays VMR 208-480 VAC, Ph.&V Control -OFF Delay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,04 € 137,04 €
113,77 € 1 137,70 €
107,81 € 2 695,25 €
99,49 € 4 974,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
5 A
IP20, IP40, IP50
VM110
89.8 mm
17.5 mm
58.5 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

VM110 Voltage Monitoring Relays

Littelfuse VM110 Voltage Monitoring Relays are designed for electrical systems to ensure reliable and safe operation. These relays monitor the sequence of phase voltages, preventing incorrect rotation of three-phase motors, detecting undervoltage conditions, and identifying overvoltage situations. By monitoring these conditions, the VM110 relays from Littelfuse protect equipment from potential costly or critical damage, malfunction, or operational failure. Additional features include adjustable setpoints for undervoltage and overvoltage thresholds and phase sequence detection, providing a voltage protection solution in industrial applications.