VM500-10-23

Littelfuse
576-VM500-10-23
VM500-10-23

Mfr.:

Description:
Industrial Relays VMR 415 VAC, Ph., N &V Control,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,86 € 155,86 €
129,52 € 1 295,20 €
118,81 € 2 970,25 €
113,43 € 5 671,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
5 A
IP20, IP30
VM500
90 mm
36 mm
60 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

VM500 3-Phase Voltage Monitoring Relay

Littelfuse VM500 3-Phase Voltage Monitoring Relay protects 3- and 4-wire 415VAC 50Hz systems and can easily be mounted on a DIN rail for versatility. The VM500 relay monitors undervoltage, overvoltage, phase loss, phase sequence, phase asymmetry, and neutral failure conditions. Overvoltage and undervoltage trip thresholds can be adjusted, and the LED indicators provide clear visibility of faults. Littelfuse VM500 Relay is suitable for building systems, industrial machines, refrigeration, and water and waste applications.