LDM-768-1LT-R1

Lumex
696-LDM7681LTR1
LDM-768-1LT-R1

Mfr.:

Description:
LED Displays & Accessories Red 96x8 Dot Matrix UART Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
96 x 8 Dot Matrix
288 mm x 24 mm x 10.2 mm
Red
632 nm
56 mcd
20 mA
2 V
+ 85 C
- 40 C
Panel Mount
EZ Displays
Bulk
Brand: Lumex
Power Consumption: 60 mW
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ezDisplay UART LED Modules

Lumex ezDisplay UART LED Modules are lightweight, low-power panels designed to simplify the design process. ezDisplay LED Modules feature onboard driver ICs and an integrated UART interface. ezDisplay Modules can easily be controlled via AT or HEX commands by a wide variety of microcontrollers and embedded programming tools, such as Arduino. Built-in fonts and patterns allow complex information to easily be displayed. 

Availability

Stock: