XBT-3535-UV-A130H-DB280-00

Luminus Devices
896-XBT3535UVA13DB28
XBT-3535-UV-A130H-DB280-00

Mfr.:

Description:
UV LEDs 285nm UVC SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,94 € 16,94 €
13,42 € 134,20 €
12,56 € 1 256,00 €
Full Reel (Order in multiples of 250)
12,15 € 3 037,50 €
11,72 € 5 860,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet
500 mA
6.2 V
285 nm
130 deg
135 mW
3.65 mm
3.65 mm
+ 100 C
Colorless
Square
Clear
XBT-3535-UV
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Single Color LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

XST-3535-UV Surface-Mount UVC LEDs

Luminus Devices XST-3535-UV Surface-Mount UVC LEDs feature emission wavelengths of between 275nm and 286nm with a narrow viewing angle. These UVC LEDs include a standard SMD process and a 60° narrow viewing angle. The XST-3535-UV LEDs offer 45mW output radiant power, 500mA forward current, and a junction temperature of 100°C. These UVC LEDs function with a forward voltage range of 5V to 7.5V. The XST-3535-UV LEDs have a compact form factor of 3.5mm x 3.5mm. These UVC LEDs are ideal for use in fluorescence analysers, food and pharmaceutical processing, horticulture, and medical spectroscopy.

XBT-3535 UVB/UVC Surface Mount LEDs

Luminus Devices XBT-3535 UVB/UVC Surface-Mount LEDs feature an integrated chip-on-board design for easy system integration and optimum cooling. Boasting multiple wavelength options (including 265nm, 275nm, 285nm, 308nm, and 340nm), these LEDs are specifically tailored for air, water, and surface disinfection applications. A lower-power, cost-effective Mini version is also available in 275nm with a power output of 20mW at 150mA. In the UVB range, the XBT-3535 series introduces two options: 285nm and 308nm. The 285nm variant, designed for horticulture and analytical instruments, offers performance exceeding 85mW at 500mA. The 308nm variant, available in the Mini version, provides a cost-effective solution for phototherapy and horticulture, delivering a power output of more than 30mW at 150mA. Typical applications include phototherapy, analytical instruments, UV curing, and solar panel testers.