M147

M5Stack
170-M147
M147

Mfr.:

Description:
Audio Modules M5Stack ASR Module (C11302)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Players
UART
5 VDC
Brand: M5Stack
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 29 g
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
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
Module ASR AI Intelligent Offline Voice Module

M5Stack Module ASR Artificial Intelligence (AI) Intelligent Offline Voice Module is based on a CI1302 chip and equipped with a microphone for clear audio acquisition and a built-in speaker for high-quality audio feedback. Module ASR supports mid-session voice interruption, enabling flexible interruption and quick responses to new commands during recognition. Integrated echo cancellation (AEC) effectively removes echoes and noise interference, improving recognition accuracy. This M5Stack AI offline voice module comes preloaded with 53 English wake-up and feedback command words and supports device activation via UART commands or voice keyword triggers.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €