U200-1A

M5Stack
170-U200-1A
U200-1A

Mfr.:

Description:
Power Management Modules INA226-1A Current Voltage Power Monitor Unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Current Monitors & Regulators
30 V
Brand: M5Stack
Dimensions: 58 mm x 24 mm x 10.2 mm
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 16,700 g
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
9030337000
USHTS:
9030333800
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
INA226-1A/10A Current Voltage Power Monitor Units

M5stack INA226-1A/10A Current Voltage Power Monitor Units offer high-precision voltage, current, and power measurement supporting up to 30V and 1A or 10A. These measurement units enable simultaneous voltage and current measurement with integrated power calculation. The monitor units include an isolated power module and an I2C signal isolator, ensuring complete electrical isolation between the measurement end and the main control end. These fully isolated measurement units feature a self-resetting fuse that automatically blows when the current range is exceeded, thereby enhancing both equipment and personnel safety. The INA226-1A/10A units support a ±1A or ±10A bidirectional current range and a wide voltage input range from DC 0V to 30V. Typical applications include power management, battery monitoring, and industrial safety.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
14
Expected 12/08/2026
27
17
Expected 01/09/2026
10
Expected 02/09/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €