CGH27015F

MACOM
941-CGH27015F
CGH27015F

Mfr.:

Description:
GaN FETs GaN HEMT VHF-3.0GHz, 15 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440166
N-Channel
120 V
3.5 A
- 3 V
- 40 C
+ 150 C
14 W
2.7 GHz
30 MHz
GaN
Brand: MACOM
Configuration: Single
Gain: 14.5 dB
Maximum Drain Gate Voltage: 28 V
Output Power: 15 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Unit Weight: 4,826 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,77 € 111,77 €
87,26 € 872,60 €