MA4PH235-1072T

MACOM
937-MA4PH235-1072T
MA4PH235-1072T

Mfr.:

Description:
PIN Diodes Rs-.5ohm Ct=1.2pF CERMACHIP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
35 V
1.2 pF
500 mOhms
100 mA
- 65 C
+ 175 C
500 kHz
1.5 GHz
ODS-1072
SMPP
Reel
Cut Tape
Brand: MACOM
Carrier Life: 0.3 us
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 1 W
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 164,476 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
5,06 € 50,60 €
Full Reel (Order in multiples of 1500)
100 Quote