MAATSS0017TR

MACOM
937-MAATSS0017-T
MAATSS0017TR

Mfr.:

Description:
Attenuators 400-2500MHz IL2.2dB Atten. Range 15.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
QSOP-16
15.5 dB
2.5 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
1.6
Brand: MACOM
Insertion Loss: 2.8 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 400 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 46 dBm
Product Type: Attenuators
Series: MAATSS0017
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.3 dB
Type: Digital Attenuator
Unit Weight: 130 mg
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
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,38 € 6,38 €
6,34 € 63,40 €
Full Reel (Order in multiples of 1000)
6,34 € 6 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.