MABAES0029

MACOM
937-MABAES0029
MABAES0029

Mfr.:

Description:
Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
2,06 € 20,60 €
1,92 € 48,00 €
1,86 € 186,00 €
1,78 € 445,00 €
1,73 € 865,00 €
1,69 € 1 690,00 €
Full Reel (Order in multiples of 1500)
1,63 € 2 445,00 €
1,57 € 4 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
50 MHz to 1.2 GHz
75 Ohms
- 40 C
+ 85 C
Single
CATV Broadband
4.27 mm
2.69 mm
3.89 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 500 mA
Power Rating: 500 mW (1/2 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1500
Subcategory: Transformers
Unit Weight: 459,843 mg
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
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99