MABAES0060

MACOM
937-MABAES0060
MABAES0060

Mfr.:

Description:
Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 018

Stock:
9 018 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,59 € 15,90 €
1,48 € 37,00 €
1,44 € 144,00 €
1,38 € 345,00 €
1,34 € 670,00 €
1,30 € 1 300,00 €
Full Reel (Order in multiples of 2000)
1,25 € 2 500,00 €
1,21 € 4 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RF Transformers
SMD/SMT
300 kHz to 200 MHz
75 Ohms
- 40 C
+ 85 C
Single
Flux Coupled
SM-22-5
3.81 mm
3.81 mm
2.67 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 500 mA
Power Rating: 500 mW (1/2 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99