DDR-240D-48

MEAN WELL
709-DDR-240D-48
DDR-240D-48

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 5A 240W DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
80
Expected 23/03/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,60 € 86,60 €
82,47 € 412,35 €
78,86 € 788,60 €
76,54 € 1 530,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
240 W
67.2 V
154 V
48 V
5 A
4 kV
113.5 mm
40 mm
125.2 mm
Industrial
DDR-240
Application: Industrial Control System
Brand: MEAN WELL
Input Voltage: 67.2 V to 154 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DDR-240 240W DIN-Rail DC-DC Converters

MEAN WELL DDR-240 240W DC-DC Converters provide DIN-rail DC-DC integration into higher power applications and are designed to meet railway and ITE safety standards. These DDR-240 converters are certified to the ITE IEC62368-1/EN55032, EAC TP TC004, as well as EN50155 railway safety standards. The units have an ultra-slim width of 40mm, enabling easy installation onto TS-35/7.5 or 15 standard DIN rails without spacing concerns. Other features include a 2:1 wide input range, 4000VDC I/O isolation, -40°C to 70°C wide operating temperature range, 150% peak load capability, current sharing up to 960W (3+1), and 5G anti-vibration capability. MEAN WELL DDR-240 240W DC-DC Converters are ideal for DC-DC applications, such as industrial and railway control, security control, communication systems, and more.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.