DDRH-240-48

MEAN WELL
709-DDRH-240-48
DDRH-240-48

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 48V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,38 € 71,38 €
68,03 € 340,15 €
65,02 € 520,16 €
64,38 € 1 545,12 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
240 W
250 VDC
1.5 kVDC
48 VDC
5 A
4 kVAC
129.2 mm
125.2 mm
85.5 mm
Industrial
DDRH-240
Brand: MEAN WELL
Dimensions: 129.2 mm x 125.2 mm x 85.5 mm
Input Voltage: 250 VDC to 2.5 kVDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters

MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters feature a 250VDC to 1500VDC ultra-wide input range, a high 4kVAC isolation level, and a fanless design that operates in a -40°C to +80°C temperature range. These 120W/240W units offer superior EMC performance, high altitude 5000M operation, and compliance to the IEC/EN 62109-1 PV safety standard. Both series come with complete protection, including undervoltage and reverse polarity (no damage) for the DC input as well as short circuit, overload, overvoltage, and overtemperature for the output. MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters can be installed on a TS-35/7.5 or 15 DIN rail and come with a three-year warranty. These DC-DC converters are suitable for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high- and low-voltage DC conversion requirements.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.