DDRH-30-12DR

MEAN WELL
709-DDRH-30-12DR
DDRH-30-12DR

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 12V 2.5A DIN Rail mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,08 € 40,08 €
38,10 € 190,50 €
36,46 € 364,60 €
36,12 € 650,16 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
30 W
800 VDC
150 VDC
1.5 kVDC
12 V
2.5 A
135 mm
70 mm
43.5 mm
DDRH-30
Brand: MEAN WELL
Input Voltage: 150 VDC to 1.5 kVDC
Mounting Style: DIN Rail
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DDRH-15/30/45 DC-DC Converters

MEAN WELL DDRH-15/30/45 DC-DC Converters are available in three installation options: PCB mounting, screw terminal, and DIN rail. These fanless DC-DC converters offer a 150VDC to 1500VDC ultra-wide input voltage, 4kVAC I/O isolation, and an operating temperature range of -40°C to +80°C (derating when >+50°C). Protections include undervoltage and reverse polarity (no damage) for the input, as well as short circuits, overload, and overvoltage for the output. MEAN WELL DDRH-15/30/45 DC-DC Converters come with a three-year warranty. The devices are ideal for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high-voltage to low-voltage conversion requirements.