GC160A48-R7B

MEAN WELL
709-GC160A48-R7B
GC160A48-R7B

Mfr.:

Description:
Battery Chargers 160.5W 54.4V 2.95A 2 Stage Charging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Lithium Ion & Lead Acid
54.4 V
2.95 A
4 Pin Power Din
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Series: GC160
Factory Pack Quantity: 20
Subcategory: Battery
Unit Weight: 700 g
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
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
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
Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
20
Expected 03/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,17 € 43,17 €
41,11 € 205,55 €
39,30 € 393,00 €
38,18 € 763,60 €