HLP-60H-30

MEAN WELL
709-HLP60H-30
HLP-60H-30

Mfr.:

Description:
LED Power Supplies 60W 30V 2A 90-305VAC Dimming

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
30 VDC
60 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Panel Mount
147 mm (5.787 in)
53 mm (2.087 in)
27 mm (1.063 in)
Industrial
HLP-60H
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 200 g
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
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
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
LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLP Single Output LED Power Supplies

MEAN WELL HLP Single Output LED Power Supplies offer a good economical solution for LED lighting systems. Features include full range (up to 305VAC) universal input, built-in PFC, and three-in-one dimming. The series offers short circuit, over current, over voltage, and over temperature protections. MEAN WELL HLP series LED drivers are suitable for built-in LED lighting systems.

Availability

Stock:

Possible Replacement

MEAN WELL LPF-60-30
MEAN WELL
LED Power Supplies 60W 30V 2A LED PS W/PFC