LRS-150F-15

MEAN WELL
709-LRS150F-15
LRS-150F-15

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 15V 10A 85-264VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €
17,89 € 89,45 €
17,11 € 171,10 €
16,60 € 332,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
10 A
Enclosed
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
30 mm (1.181 in)
LRS-150F
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Part # Aliases: LM150-20B15
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LRS-150F Single Output Switching Power Supplies

MEAN WELL LRS-150F Single Output Switching Power Supplies are 150W enclosed-type power supplies with a 30mm low-profile design. With a full 85VAC to 264VAC input range, the LRS-150F power supplies provide an output voltage line of 5V, 12V, 15V, 24V, 36V, and 48V. In addition to the 90% high efficiency, the metallic mesh case enhances heat dissipation while operating in a temperature range from -30°C to +70°C under air convection without a fan. The end system meets worldwide energy requirements by delivering an extremely low no-load power consumption (less than 0.5W). The LRS-150F single output switching power supplies also feature 5G antivibration capability and a complete set of protection functions.

LRS Single Output AC/DC Switching Power Supplies

MEAN WELL LRS Single Output AC/DC Switching Power Supplies are enclosed-type power supplies with a low 30mm profile and output voltage options of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. The LRS devices deliver an extremely low no-load power consumption and allow the end system to easily meet the worldwide energy requirements. The LRS power supplies have a range of protection functions, 5G anti-vibration capability, and comply with international safety regulations. The LRS Single Output AC/DC Switching Power Supplies from MEAN WELL serve as a high price-to-performance power supply solution for various industrial applications.