RDDW08F-12

MEAN WELL
709-RDDW08F-12
RDDW08F-12

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 9-36Vin +/-12Vout +/-0-333mA DIP24 Is

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
8 W
24 V
9 V
36 V
12 V
333 mA
- 12 V
333 mA
1.5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
RDDW08
Brand: MEAN WELL
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RSDW & RDDW DC/DC Converters

MEAN WELL RSDW and RDDW DC/DC Converters are compliant with the EN50155 railway standard and offer either a 4:1 or 18:1 input range. These converters include the RSDW08 / RDDW08, RSDW10/RDDW10, RSDW20 / RDDW20, RSDW20UW / RDDW20UW, and RSDW40/60 / RDDW40/60 series. These DC/DC converters are ideal for bus, tram, and metro systems, wireless networks, telecom / datacom systems, and industrial control facilities. 

RSDW08 & RDDW08 DC-DC Converters

MEAN WELL RSDW08 and RDDW08 DC-DC Converters offer 8W output power, up to 86% high efficiency, 1.5KVDC I/O isolation voltage, 4:1 wide input range, and international standard pins. Protections include overload, overvoltage, input undervoltage, and continuous short circuit. These module-type converters offer an input voltage range of 9V to 36V or 18V to 75V. The output voltage range is 3.3V, 5V, 12V, and 15V for single output and ±5V, ±12V, and ±15V for dual output. MEAN WELL RSDW08 and RDDW08 DC-DC Converters are available in a DIP24 package with standard pinout. Typical applications include industrial control facilities, wireless networks, harsh environments, high vibration, and more.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.