PR20C06VBNN

METZ CONNECT
27-PR20C06VBNN
PR20C06VBNN

Mfr.:

Description:
Headers & Wire Housings Pin Header, THR, centerline 2.00 mm, single row, vertical, 6 pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold Nickel
2.8 mm (0.11 in)
PR20C
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper Zinc Alloy
Housing Colour: Black
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR20C Board-to-Board Connectors

METZ CONNECT PR20C Board-to-Board Connectors offer a 1A rated current, a 2mm centerline, and 2- to 40-pole designs. These connectors are designed for compact, flexible, and safe printed circuit board (PCB) connections for a single PCB or for interconnecting PCBs. The PR20C connectors from METZ CONNECT feature single- or dual-row construction, PE-HT insulation material, and CuZnPb contact pin material.

In Stock: 1 905

Stock:
1 905 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,108 € 1,08 €
0,092 € 9,20 €
0,082 € 20,50 €
0,077 € 77,00 €
0,075 € 225,00 €
0,065 € 325,00 €
0,06 € 600,00 €