424

MG Chemicals
590-424
424

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LENGTH

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,50 € 22,50 €
4,49 € 44,90 €
4,43 € 132,90 €
4,29 € 214,50 €
4,11 € 411,00 €
3,51 € 1 755,00 €
3,48 € 3 480,00 €
3,45 € 8 625,00 €

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Test Probe
5 ft
1.27 mm / 0.05 in
Yellow
Brand: MG Chemicals
Product Type: Solder Removal
Series: 424
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7413000090
CNHTS:
8311300000
USHTS:
7413001000
ECCN:
EAR99