MX66UM1G45GXDQ00-T

Macronix
95-66UM1G45GXDQ00
MX66UM1G45GXDQ00-T

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
16,02 € 160,20 €
15,52 € 388,00 €
15,14 € 757,00 €
14,77 € 1 477,00 €
14,28 € 3 570,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
MX66UM
1 Gbit
1.65 V
2 V
160 mA
SPI
200 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX66UM1G45GXDQ00
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX