ASI09N27M-05Q

Mallory Sonalert
539-ASI09N27M-05Q
ASI09N27M-05Q

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Audible Alarm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 674

Stock:
3 674 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €
3,72 € 37,20 €
3,41 € 85,25 €
3,13 € 156,50 €
2,91 € 291,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 30 mA
Dimensions: 9.5 mm x 9.5 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Length: 9.5 mm
Length - in: 0.374 in
Length - mm: 9.5 mm
Mounting Style: SMD/SMT
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: ASI
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Tone: Continuous
Type: Electromagnetic
Width: 9.5 mm
Width - in: 0.374 in
Width - mm: 9.5 mm
Voltage Rating: 5 VDC
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99