SCE028LD2CT1B

Mallory Sonalert
539-SCE028LD2CT1B
SCE028LD2CT1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT 16-28VDC, 2KHZ, LOUD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
28,87 € 288,70 €
28,86 € 1 443,00 €
26,21 € 2 621,00 €
23,65 € 5 912,50 €
23,26 € 11 630,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 43 mm
Dimensions: 43 mm x 36 mm
Frequency: 2 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SCE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99