ZA016LDSP1

Mallory Sonalert
539-ZA016LDSP1
ZA016LDSP1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 6-16DC 85-95DB SP CUL STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,91 € 50,91 €
27,61 € 276,10 €
26,56 € 6 640,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Dimensions: 22 mm L x 22 mm W x 43.5 mm H
Height: 43.5 mm
Length: 22 mm
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: ZA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Width: 22 mm
Voltage Rating: 16 V
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.