MTE1074SL-WRC

Marktech Optoelectronics
193-MTE1074SL-WRC
MTE1074SL-WRC

Mfr.:

Description:
Infrared Emitters Peak Emission Wavelength: 740nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
740 nm
12 deg
20 mA
1.7 V
1.2 mW
- 20 C
+ 80 C
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Product Type: IR Emitters (IR LEDs)
Series: IR LED Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,22 € 15,22 €
11,97 € 119,70 €
10,09 € 1 009,00 €
9,27 € 4 635,00 €
8,69 € 8 690,00 €