MTPD1346D-010

Marktech Optoelectronics
193-MTPD1346D-010
MTPD1346D-010

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.1mm AA Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
1750 nm
1 uA
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Photocurrent: 10 uA
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 21/08/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,23 € 72,30 €
5,98 € 598,00 €
5,43 € 2 715,00 €
5,25 € 5 250,00 €
2 500 Quote